Single Color LED, Blue, Water Clear, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMD, 2 PIN
Sign in to ask questions about the Kingbright AA3528APBC/Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA3528APBC/Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kingbright AA3528APBC/Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.