
Uni-color green chip LED emitter, 574nm peak wavelength, with 100mcd intensity. Features a 2-pin SMD package with J-lead configuration, measuring 3.2mm length, 2.8mm width, and 1.8mm height. Surface mountable with a 120° viewing angle and water-clear lens. Operates within a -40°C to 85°C temperature range, supporting a maximum forward current of 30mA and a maximum forward voltage of 2.5V.
Kingbright AA3528CGCK technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.9 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 100mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.4x2.4x0.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Special Color | Green |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5(Max)V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA3528CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.