Kingbright's AA3528SF4S-R is an infrared LED with a round, flat lens style and 120° viewing angle. It operates within a temperature range of -40°C to 85°C and is supplied with a forward current of up to 20mA at 1.3V. The device is packaged in a PLCC package and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and features a wavelength of 880nm.
Sign in to ask questions about the Kingbright AA3528SF4S-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA3528SF4S-R technical specifications.
| Package/Case | PLCC |
| Forward Current | 20mA |
| Lens Style | Round, Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.3V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA3528SF4S-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.