SINGLE COLOR LED, RED ORANGE, 2.4mm, ROHS COMPLIANT PACKAGE-2
Checking distributor stock and pricing after the page loads.
Kingbright AA3529SES/L technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 150mA |
| Illumination Color | Orange |
| Lens Color | Clear |
| Luminous Flux | 4lm |
| Luminous Intensity | 6000mcd |
| Max Current Rating | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AA3529 |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 80°C/W |
| Viewing Angle | 120° |
| Wavelength | 618nm |
| RoHS | Compliant |