
Uni-color Orange Chip LED emitter, featuring a 4-pin surface mount package with dimensions of 3.5mm x 3.5mm x 1.15mm. This high-brightness, high-power LED emits hyper orange light at a peak wavelength of 630nm, with an intensity of 3600mcd and luminous flux of 11lm. Constructed with AlGaInP LED material, it offers a wide 120° viewing angle and operates within a temperature range of -40°C to 85°C. Key electrical specifications include a maximum forward current of 150mA, maximum forward voltage of 3.4V, and maximum power dissipation of 510mW.
Kingbright AA3535SEL1Z1S technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.15 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Orange |
| Intensity | 3600mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 630nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 11lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.4V |
| Maximum Power Dissipation | 510mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA3535SEL1Z1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.