
High-brightness, yellow Uni-Color Chip LED emitter featuring a 590 nm peak wavelength and 4000 mcd intensity. This surface-mount component utilizes AlGaInP LED material, offering a luminous flux of 12 lm and a wide 120° viewing angle. Housed in a 3.5mm x 3.5mm x 1.15mm chip LED package with 4 pins, it operates from -40°C to 85°C with a maximum forward current of 150 mA and a maximum forward voltage of 3.5 V.
Checking distributor stock and pricing after the page loads.
Kingbright AA3535SYL1Z1S technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.15 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 4000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 12lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 150mA |
| Maximum Forward Voltage | 3.5V |
| Maximum Power Dissipation | 525mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.