
Uni-color green chip LED emitter with a peak wavelength of 574 nm. Features a 2-pin SMD package, 120° viewing angle, and 90 mcd intensity. Surface mountable with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V. Operates within a temperature range of -40°C to 85°C.
Kingbright AA4040CGCK technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.6 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 90mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 574nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.4x2.4x0.75mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA4040CGCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.