Surface mount, single-color green LED emitter featuring a 2.4mm clear, round, flat lens. Delivers 90mcd luminous intensity at a 20mA forward current with a wide 120° viewing angle. Operates across a -40°C to 85°C temperature range and is RoHS compliant. Packaged in tape and reel for efficient SMT assembly.
Kingbright AA4040CGSK technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Green |
| Length | 4mm |
| Lens Color | Clear |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA4040CGSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
