Single Color LED, Green, Water Clear, 2.4mm, 4 X 4 MM, ROHS COMPLIANT, SMT, 2 PIN
Sign in to ask questions about the Kingbright AA4040VGC/Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA4040VGC/Z technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 20mA |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA4040VGC/Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.