
Uni-color green chip LED emitter featuring a 515nm peak wavelength and 600mcd intensity. This surface mount device (SMD) utilizes InGaN LED material and offers a 90° viewing angle with a colorless, non-diffused circular lens. Designed for right-angle mounting, it operates within a -40°C to 85°C temperature range and supports a maximum forward current of 25mA with a maximum forward voltage of 4.1V. The non-lead-frame SMT package measures 4mm in length and 3.6mm in width.
Sign in to ask questions about the Kingbright AA4040ZGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA4040ZGC technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4 |
| Package Width (mm) | 3.6 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Green |
| Intensity | 600mcd |
| LED Material | InGaN |
| Peak Wavelength | 515nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 90° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.4x2.4x0.75mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Power Dissipation | 102.5mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AA4040ZGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.