
Surface mount, single-color green LED emitter featuring a 2.4mm package with a water-clear lens. Delivers 800mcd luminous intensity at a 20mA forward current and a wide 120° viewing angle. Operates across a temperature range of -40°C to 85°C. This RoHS compliant component is supplied on tape and reel for efficient SMT assembly.
Sign in to ask questions about the Kingbright AA4040ZGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AA4040ZGS technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 4mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AA4040ZGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
