
DUAL COLOR LED, SUPER BRIGHT YELLOW/WHITE, 2.4mm, 3.50 X 2.80 MM, ROHS COMPLIANT, SMT, 4 PIN
Kingbright AAA3528QWDSYKS technical specifications.
| Package/Case | 120 |
| Forward Current | 20mA |
| Illumination Color | White, Yellow |
| Lens Color | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.