DUAL COLOR LED, SUPER BRIGHT YELLOW/WHITE, 2.4mm, ROHS COMPLIANT, PLASTIC, LCC-4
Kingbright AAA3528QWDSYKS-AMT technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.