
Tri-color chip LED emitter featuring blue, green, and red light emission with peak wavelengths of 461nm, 515nm, and 640nm respectively. This 6-pin surface mount component offers high brightness with intensities of 200mcd, 900mcd, and 1700mcd. Constructed with InGaN and AlGaInP LED materials, it operates within a -40°C to 85°C temperature range and supports a maximum forward current of 30mA for blue/green and 50mA for red, with corresponding maximum forward voltages of 4V, 4.1V, and 2.8V. The 2.8mm x 3.2mm chip LED package has a seated plane height of 1.4mm and a 120° viewing angle.
Kingbright AAAF3528QBFSEJ3ZGW technical specifications.
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.8 |
| Package Width (mm) | 3.2 |
| Seated Plane Height (mm) | 1.4 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 200mcd|900mcd|1700mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 461/515/640nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2.1x2.4x0.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30/30/50mA |
| Maximum Forward Voltage | 4/4.1/2.8V |
| Maximum Power Dissipation | 120/123/140mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAAF3528QBFSEJ3ZGW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.