Triple Color LED, Hyper Orange/green/blue, Diffused White, 2.4mm, 3.50 X 2.80 MM , ROHS COMPLIANT, SMD, 6 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AAAF3528QBFSEJZGW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AAAF3528QBFSEJZGW technical specifications.
| Package/Case | SMD/SMT |
| Mount | Standard |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF3528QBFSEJZGW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.