
This surface mount LED is available in blue, green, and red colors. It has a height of 2.3mm and a length of 6mm. The lens is colorless with a round, flat style and clear transparency. It emits 180mcd of luminous intensity with a viewing angle of 100°. The LED is packaged in a tape and reel format with 500 units per package.
Sign in to ask questions about the Kingbright AAAF5060BRGS-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AAAF5060BRGS-11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Height | 2.3mm |
| Length | 6mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF5060BRGS-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.