The Kingbright AAAF5060PBESEEVGEC is a surface mount LED with a luminous intensity of 1000mcd and a viewing angle of 100°. It is available in blue, green, and orange colors and has a forward current rating of 20mA. The LED is packaged in a tape and reel format and has a package quantity of one. It measures 2.3mm in height, 5mm in length, 6mm in width, and has a lens size of 4mm with a clear, round, and flat style.
Sign in to ask questions about the Kingbright AAAF5060PBESEEVGEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AAAF5060PBESEEVGEC technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Orange |
| Forward Current | 20mA |
| Height | 2.3mm |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF5060PBESEEVGEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.