This surface-mount LED features a luminous intensity of 250 millicandela and a viewing angle of 100 degrees. It can handle a maximum forward current of 20 milliamperes and operates within a temperature range of -40°C to 85°C. The LED is available in blue, green, and red colors and is packaged in tape and reel for easy surface-mounting.
Kingbright AAAF5060PBESURVGEC technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2.3mm |
| Length | 5mm |
| Lens Color | Colorless |
| Lens Size | 4mm |
| Lens Style | Clear, Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 250mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 100° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF5060PBESURVGEC to view detailed technical specifications.
No datasheet is available for this part.