Tri-color chip LED emitter in a 6-pin SMD package, measuring 6mm x 5mm x 2.3mm. Features blue (461nm), green (515nm), and red (650nm) light emission with intensities of 350mcd, 650mcd, and 500mcd respectively. Operates with a maximum forward current of 30mA (blue/green) and 50mA (red), and maximum forward voltages of 4V (blue), 4.1V (green), and 2.5V (red). This high-brightness, surface-mount device offers a 100° viewing angle and a colorless, non-diffused lens. Suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Kingbright AAAF5060QBFSURZGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AAAF5060QBFSURZGC technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2.3 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 350mcd|650mcd|500mcd |
| LED Material | InGaN |
| Peak Wavelength | 461/515/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x1mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30/30/50mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 350mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAAF5060QBFSURZGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.