Triple color LED emitter, T1-1/2 package, featuring Blue, Green, and Red illumination. Surface mount device with a 4mm height, 5mm length, and 6mm width. Offers a luminous intensity of 400mcd at a 20mA forward current, with a 100° viewing angle. Clear lens style, operating temperature range of -40°C to 85°C, and lead-free construction.
Sign in to ask questions about the Kingbright AAAF5060QBFSURZGS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AAAF5060QBFSURZGS technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Forward Current | 20mA |
| Height | 2.3mm |
| Illumination Color | Blue, Green, Red |
| Lead Free | Lead Free |
| Length | 5mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 400mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AAAF5060QBFSURZGS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.