High-brightness, high-power tri-color chip LED emitter for surface mount applications. Features a 4-pin SMD package with dimensions of 9mm x 9mm x 6.6mm. Emits blue (452nm), green (520nm), and reddish-orange (640nm) light with intensities of 3500mcd, 16000mcd, and 8000mcd respectively. Operates with a maximum forward current of 350mA and a maximum forward voltage of 2.5V, suitable for automotive environments. Offers a wide 135° viewing angle and a colorless, non-diffused lens.
Kingbright AAD1-9090BRGC-01/3 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 6.6 |
| Mounting | Surface Mount |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Reddish Orange |
| Intensity | 3500mcd|16000mcd|8000mcd |
| LED Material | AlGaInN |
| Peak Wavelength | 452/520/640nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 20lm/50lm/30lm |
| Viewing Angle | 135° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 7.7x7.7x3.2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 350mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 1250/1330/1050mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.