
TRIPLE COLOR LED, REDDISH ORANGE/GREEN/BLUE, ROHS COMPLIANT PACKAGE-4
Kingbright AAD1-9090BRGC-01/3-S technical specifications.
| Color | Blue, Green, Red |
| Forward Current | 350mA |
| Illumination Color | Blue, Green, Orange |
| Luminous Flux | 20lm |
| Luminous Intensity | 3.5cd |
| Max Current Rating | 350mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Xpower |
| Viewing Angle | 135° |
| Voltage | 3.2V |
| Wavelength | 458nm |
| RoHS | Compliant |
No datasheet is available for this part.