
High-brightness blue chip LED emitter, featuring a Uni-Color AlGaInN chip with a peak wavelength of 461 nm and luminous flux of 20 lm. This 2-pin SMD component offers a 100° viewing angle and a colorless, non-diffused lens. Designed for surface mounting, it operates within a temperature range of -40°C to 100°C, with a maximum forward current of 700 mA and a maximum forward voltage of 4.3 V. The compact SMD package measures 9mm x 9mm x 6.6mm.
Kingbright AAD1-9090QB11ZC/3 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9 |
| Package Width (mm) | 9 |
| Package Height (mm) | 6.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 9000mcd |
| LED Material | AlGaInN |
| Peak Wavelength | 461nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 20lm |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 7.7x7.7x3.2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 700mA |
| Maximum Forward Voltage | 4.3V |
| Maximum Power Dissipation | 3000mW |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAD1-9090QB11ZC/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.