SINGLE COLOR LED, BLUE, 6.4mm, ROHS COMPLIANT PACKAGE-2
Sign in to ask questions about the Kingbright AADG18080QB12S/3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AADG18080QB12S/3 technical specifications.
| Package/Case | 100 |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Luminous Flux | 20lm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 454nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AADG18080QB12S/3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.