Tri-color chip LED emitter with blue, green, and red light output. Features peak wavelengths of 461nm (blue), 515nm (green), and 650nm (red), with intensities of 350mcd, 650mcd, and 500mcd respectively. This 6-pin, through-hole mounted component offers a 100° viewing angle and operates within a temperature range of -40°C to 85°C. Constructed with InGaN and AlGaInP LED materials, it has a maximum forward current of 30mA (blue/green) and 50mA (red), with maximum forward voltages of 4V (blue), 4.1V (green), and 2.5V (red). The colorless, non-diffused lens has a circular shape and the package measures 6mm x 5mm x 2.3mm.
Sign in to ask questions about the Kingbright AAF5060QBFSURZGC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AAF5060QBFSURZGC technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 6 |
| Package Width (mm) | 5 |
| Package Height (mm) | 2.3 |
| Mounting | Through Hole |
| Type | Tri-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue/Green/Red |
| Intensity | 350mcd|650mcd|500mcd |
| LED Material | InGaN|InGaN|AlGaInP |
| Peak Wavelength | 461/515/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 4x4x1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30/30/50mA |
| Maximum Forward Voltage | 4/4.1/2.5V |
| Maximum Power Dissipation | 350mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AAF5060QBFSURZGC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.