DISPLAY 7SEG 0.56 DBL RED 20SMD
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 2V |
| Package Quantity | 400 |
| Power Consumption | 75mW |
| Wavelength | 625nm |
| RoHS | Compliant |