
The ACDA56-41SGWA-F01 is a 2-digit green LED indication device from Kingbright. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 62.5mW. This device is RoHS compliant and features a luminous intensity of 6mcd. The LED is available in a package quantity of 200 and is suitable for use in various optoelectronic applications.
Sign in to ask questions about the Kingbright ACDA56-41SGWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright ACDA56-41SGWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.669inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 2 |
| Operating Supply Voltage | 2.2V |
| Package Quantity | 200 |
| Power Consumption | 62.5mW |
| RoHS Compliant | Yes |
| Wavelength | 568nm |
| Width | 0.988inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDA56-41SGWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
