
The ACDC03-41SURKWA-F01 is a red LED indication device with a 2-digit display. It features a luminous intensity of 27mcd and a maximum power dissipation of 75mW. The device is packaged in a RoHS compliant SMD/SMT package and is available in quantities of 300 per rail or tube. The LED has a height of 0.394inch and a width of 0.583inch, making it suitable for various applications. It is compliant with RoHS regulations.
Sign in to ask questions about the Kingbright ACDC03-41SURKWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright ACDC03-41SURKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Height | 0.394inch |
| Luminous Intensity | 27mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.583inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDC03-41SURKWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.