
Surface mount dual in-line package (DIP SMD) 2-digit numeric display featuring hyper red LEDs. This 20-pin component offers a 0.4-inch digit size with a common cathode configuration, displaying numeric characters. Operating within a -40°C to 85°C temperature range, it boasts an intensity of 27000 ucd, a maximum forward current of 30 mA, and a maximum forward voltage of 2.5 V. The gull-wing lead shape facilitates surface mounting, with a package measuring 18.5 mm in length, 15 mm in width, and 3.75 mm in height.
Kingbright ACDC04-41SURKWA-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 15 |
| Package Height (mm) | 3.75 |
| Pin Pitch (mm) | 1.88 |
| Mounting | Surface Mount |
| Type | Panel |
| Color | Hyper Red |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 27000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 10.16mm |
| Viewing Area Length | 5.6mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACDC04-41SURKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.