
2-digit numeric display panel featuring SB. Yellow LEDs with a 0.4-inch digit size. Surface mountable via gull-wing leads in a 20-pin DIP SMD package (18.5mm L x 15mm W x 3.75mm H) with 1.88mm pin pitch. Common cathode configuration, operating from -40°C to 85°C, with a maximum forward current of 30mA and forward voltage of 2.5V. Delivers 35000 ucd intensity.
Kingbright ACDC04-41SYKWA-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 18.5 |
| Package Width (mm) | 15 |
| Package Height (mm) | 3.75 |
| Pin Pitch (mm) | 1.88 |
| Mounting | Surface Mount |
| Type | Panel |
| Color | SB. Yellow |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 35000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 10.16mm |
| Viewing Area Length | 5.6mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACDC04-41SYKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.