This is a surface mount LED display with a green color and a luminous intensity of 25mcd. It has a maximum power dissipation of 75mW and is available in a package quantity of 200. The display is RoHS compliant and is packaged in a rail or tube format. It has a height of 0.669inch and a width of 0.988inch, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACDC56-41CGKWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Height | 0.669inch |
| Lead Free | Lead Free |
| Luminous Intensity | 25mcd |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Characters | 2 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.988inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDC56-41CGKWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.