This Kingbright LED indication device features a 2-character display with a luminous intensity of 78 millicandelas. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum power dissipation of 75 milliwatts and is packaged in a quantity of 200 per rail or tube. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACDC56-41SEKWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Orange |
| Display Type | Segment |
| Height | 0.669inch |
| Lead Free | Lead Free |
| Luminous Intensity | 78mcd |
| Max Power Dissipation | 75mW |
| Number of Characters | 2 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.988inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDC56-41SEKWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.