
This is a green LED segment display with 2 characters, a luminous intensity of 6mcd, and a maximum power dissipation of 62.5mW. It is packaged in a RoHS compliant SMD/SMT package. The display is available in quantities of 200 and is packaged in a rail/tube configuration. It is suitable for general use in LED indication applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACDC56-41SGWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Height | 0.669inch |
| Luminous Intensity | 6mcd |
| Max Power Dissipation | 62.5mW |
| Number of Characters | 2 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 0.988inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACDC56-41SGWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.