
2-digit numeric display panel featuring SB. Yellow illumination. This surface mount dual in-line package (DIP SMD) component utilizes gull-wing leads and has a 20-pin configuration with a 2.54mm pin pitch. Operating within a -40°C to 85°C temperature range, it offers a 0.56-inch digit size with a typical intensity of 76000 ucd. Maximum forward current is 30 mA with a maximum forward voltage of 2.5 V.
Kingbright ACDC56-41SYKWA-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.1 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Panel |
| Color | SB. Yellow |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 76000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACDC56-41SYKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.