
Green 2-digit numeric display with 0.56-inch digit size. Features a 20-pin DIP SMD package with gull-wing leads for surface mounting. Operates with common cathode configuration, offering 160000 mcd intensity at a maximum forward current of 25 mA and a maximum forward voltage of 4.1 V. Package dimensions are 25.1 mm (length) x 19 mm (width) x 3.75 mm (height) with a 2.54 mm pin pitch. Suitable for operating temperatures from -40 °C to 85 °C.
Sign in to ask questions about the Kingbright ACDC56-41ZGWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright ACDC56-41ZGWA-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 25.1 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Surface Mount |
| Type | Panel |
| Color | Green |
| Number of Digits | 2 |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 160000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACDC56-41ZGWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.