
Surface mount 1-digit alphanumeric display module featuring 15 LEDs in a Common Cathode configuration. This DIP SMD package offers a 0.4-inch digit size with a SB. Green color and 2900 ucd intensity. Designed for surface mounting with gull-wing leads, it operates within a -40°C to 85°C temperature range, requiring a maximum forward current of 25 mA and a maximum forward voltage of 2.5 V.
Kingbright ACPSC04-41SGWA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.3 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | SB. Green |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Alphanumeric |
| Intensity | 2900ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 10.16mm |
| Viewing Area Length | 6mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACPSC04-41SGWA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.