
The ACPSC04-41SURKWA is a red LED indication device from Kingbright. It features a luminous intensity of 36mcd and operates at a wavelength of 630nm. This device is designed for surface mount technology (SMT) and is lead free compliant. The operating temperature range is -40°C to 85°C, and the maximum power dissipation is 75mW.
Sign in to ask questions about the Kingbright ACPSC04-41SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright ACPSC04-41SURKWA technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, White |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.512inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| Width | 0.366inch |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACPSC04-41SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.