
Hyper Red 7-segment numeric LED display, SMD/SMT package, featuring a single character display with a 5.08mm digit height. Operates with a forward current of 30mA and a typical luminous intensity of 30mcd at a wavelength of 630nm. Offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 75mW. Supplied in tape and reel packaging, this RoHS compliant component is ideal for general indication applications.
Kingbright ACSA02-41SURKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Red |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 1.95V |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 630nm |
| RoHS | Compliant |
No datasheet is available for this part.