
Red 0.3-inch single-digit 7-segment display, ideal for general indication. Features a 7.62mm character width and operates with a 20mA forward current, producing a luminous intensity of 4.21mcd at a 625nm wavelength. This SMD/SMT component offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 75mW. Supplied in tape and reel packaging.
Sign in to ask questions about the Kingbright ACSA03-41EWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright ACSA03-41EWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Character Width | 7.62mm |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 4.21mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 550 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA03-41EWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
