Green 7-segment numeric display, 10.16mm character height, featuring SMD/SMT package. This LED indication component operates with a forward current of 30mA and a typical luminous intensity of 11mcd at a wavelength of 570nm. It offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 75mW. The display is RoHS compliant and supplied in a 400-piece cut tape package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACSA04-41CGKWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright ACSA04-41CGKWA-F01 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Luminous Intensity | 11mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA04-41CGKWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
