
Green 7-segment numeric LED display, 14.22mm character height, featuring SMD/SMT packaging. Operates with a 2.1V forward voltage and 30mA forward current, delivering 25mcd luminous intensity at a 570nm wavelength. This RoHS compliant component offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 75mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACSA56-41CGKWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Green |
| Display Type | Segment |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 400 |
| Packaging | Cut Tape |
| Power Consumption | 75mW |
| RoHS Compliant | Yes |
| Wavelength | 570nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA56-41CGKWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.