
Blue 0.56-inch numeric display module featuring a single digit with common anode configuration. This 10-pin DIP SMD component utilizes a lead-frame SMT basic package type with gull-wing leads for surface mounting. It operates within a temperature range of -40°C to 85°C, offering an intensity of 15000 ucd at a maximum forward current of 30 mA and a maximum forward voltage of 4 V. The module measures 16.8 mm in length, 28 mm in width, and 3.75 mm in height, with a viewing area of 14.22 mm height and 8 mm length.
Kingbright ACSA56-41QBWA/D-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 16.8 |
| Package Width (mm) | 28 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | Blue |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 15000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Reverse Current | 50uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACSA56-41QBWA/D-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.