
Single-digit, common anode numeric display module featuring 8 surface-mount LEDs in a green color. This 10-pin DIP SMD component utilizes gull-wing leads for surface mounting, with a package measuring 12.4mm in length, 19mm in width, and 3.75mm in height. It operates within a temperature range of -40°C to 85°C, offering a typical intensity of 6000 ucd at a maximum forward current of 25mA and a maximum forward voltage of 2.5V. The digit size is 0.56 inches, with a viewing area of 14.22mm height and 8mm length.
Kingbright ACSA56-41SGWA-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.4 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | SB. Green |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 6000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACSA56-41SGWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.