
Green 1-digit numeric display module featuring a 0.56-inch digit size and common anode configuration. This surface-mount dual in-line package (DIP SMD) has 10 pins with gull-wing leads, measuring 12.4mm in length, 19mm in width, and 3.75mm in height. It operates with a maximum forward current of 25mA and a maximum forward voltage of 4.1V, offering an intensity of 220000 ucd. The module supports a temperature range from -40°C to 85°C.
Kingbright ACSA56-41ZGWA-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.4 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | Green |
| Number of Digits | 1 |
| Configuration | Common Anode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 220000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 4.1V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACSA56-41ZGWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.