
The ACSA56-51SURKWA is a surface-mount segment LED from Kingbright, featuring a red illumination color and a luminous intensity of 36 millicandela. It can operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 75 milliwatts. This LED has a forward current rating of 20 milliamperes and is available in a tape and reel packaging with 400 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACSA56-51SURKWA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Red |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Red |
| Luminous Intensity | 36mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Number of Characters | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Consumption | 75mW |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright ACSA56-51SURKWA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
