
Surface mount 1-digit numeric display module featuring SB. Orange LEDs with a 0.4-inch digit size. This Common Cathode configuration offers 60,000 ucd intensity, a maximum forward current of 30 mA, and a maximum forward voltage of 2.5 V. Packaged in a Dual In Line Package (DIP SMD) with gull-wing leads, it has a 10-pin count and measures 9.1 mm in length, 15 mm in width, and 3.75 mm in height. Operating temperature range is -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright ACSC04-41SEKWA-F01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 9.1 |
| Package Width (mm) | 15 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | SB. Orange |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 60000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 10.16mm |
| Viewing Area Length | 5.6mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACSC04-41SEKWA-F01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.