
Surface mount 1-digit numeric display module featuring 8 LEDs in a SB. Yellow color. This Common Cathode module offers a 0.4-inch digit size with a viewing area of 10.16 mm height and 5.6 mm length. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.5 V, with an intensity of 35000 ucd. The component is housed in a 10-pin DIP SMD package with gull-wing leads, measuring 9.1 mm in length, 15 mm in width, and 3.75 mm in height, suitable for surface mounting. Operating temperature range is -40 °C to 85 °C.
Kingbright ACSC04-41SYKWA-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 9.1 |
| Package Width (mm) | 15 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | SB. Yellow |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.4in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 35000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Reverse Current | 10uA |
| Viewing Area Height | 10.16mm |
| Viewing Area Length | 5.6mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACSC04-41SYKWA-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.