
Blue 1-digit numeric display module featuring 8 LEDs with a common cathode configuration. This surface-mount dual in-line package (DIP SMD) has 10 pins and a gull-wing lead shape, measuring 12.4mm in length, 19mm in width, and 3.75mm in height. The module offers a 0.56-inch digit size, 15000 mcd intensity, and operates within a temperature range of -40°C to 85°C, with a maximum forward current of 30mA and a maximum forward voltage of 4V.
Kingbright ACSC56-41QBWA/D-F01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | DIP SMD |
| Package Description | Surface Mount Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 12.4 |
| Package Width (mm) | 19 |
| Package Height (mm) | 3.75 |
| Mounting | Surface Mount |
| Type | Module |
| Color | Blue |
| Number of Digits | 1 |
| Configuration | Common Cathode |
| Digit Size | 0.56in |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Numeric |
| Intensity | 15000ucd |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Reverse Current | 50uA |
| Viewing Area Height | 14.22mm |
| Viewing Area Length | 8mm |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright ACSC56-41QBWA/D-F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.