
Uni-color red chip LED emitter in a SOT-23 package, featuring a 660nm peak wavelength and 70mcd intensity. This surface-mount component offers a 140° viewing angle with a colored diffused rectangular lens. Designed for top mounting, it operates within a -40°C to 85°C temperature range and supports a maximum forward current of 30mA with a 2.5V forward voltage. The lead-frame SMT package measures 3mm x 1.3mm x 1.1mm.
Kingbright AM23SRD-F-RV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 1.1(Max) |
| Seated Plane Height (mm) | 1.05 |
| Pin Pitch (mm) | 1.05 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 70mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.3x3x0.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | 09MQ5 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kingbright AM23SRD-F-RV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.