High-efficiency red standard LED emitter in a clear lens, T-3/4 package, featuring a 1.9mm diameter and 20° viewing angle. This surface-mount device operates with a 20mA forward current, delivering 70mcd luminous intensity at a 617nm wavelength. Encased in a 2.5mm x 2mm x 2.8mm SMD/SMT package, it is RoHS compliant and lead-free, suitable for operation between -40°C and 85°C, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kingbright AM2520EC09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kingbright AM2520EC09 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Forward Current | 20mA |
| Height | 2.8mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Lens Color | Clear |
| Lens Style | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 617nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kingbright AM2520EC09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.